OPA692IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35.915
Unit Price: 4,44000 €
Datasheet
Video Amp, 1 Buffer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA692IDBVTG4

DigiKey Part Number
OPA692IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA692IDBVTG4
Description
IC AMP BUFFER SOT23-6
Customer Reference
Detailed Description
Video Amp 1 Buffer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA692IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
1
-3db Bandwidth
280 MHz
Slew Rate
2000V/µs
Current - Supply
5.1 mA
Current - Output / Channel
190 mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes