
OPA692IDBVT | |
|---|---|
DigiKey Part Number | 296-15364-2-ND - Tape & Reel (TR) 296-15364-1-ND - Cut Tape (CT) 296-15364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA692IDBVT |
Description | IC AMP BUFFER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA692IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 2000V/µs | |
Current - Supply | 5.1 mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 3,12200 € | 78,05 € |
| 100 | 2,83260 € | 283,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,69456 € | 673,64 € |
| 500 | 2,61138 € | 1.305,69 € |
| 750 | 2,56975 € | 1.927,31 € |
| 1.250 | 2,52359 € | 3.154,49 € |
| 1.750 | 2,49659 € | 4.369,03 € |
| 2.500 | 2,47066 € | 6.176,65 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

