MFR Recommended

OPA691IDBVRG4 | |
|---|---|
DigiKey Part Number | OPA691IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA691IDBVRG4 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA691IDBVRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.1mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 190 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 GHz | Package / Case SOT-23-6 |
-3db Bandwidth 280 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 15 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA691IDBVR | Texas Instruments | 7.405 | OPA691IDBVR-ND | 3,28115 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,94908 € | 5.847,24 € |
| Unit Price without VAT: | 1,94908 € |
|---|---|
| Unit Price with VAT: | 2,31941 € |






