Parametric Equivalent
Similar
Similar

OPA683IDBVR | |
|---|---|
DigiKey Part Number | OPA683IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA683IDBVR |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA683IDBVR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 940µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 540V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.44 GHz | Package / Case SOT-23-6 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA683IDBVR | Texas Instruments | 430 | OPA683IDBVR-ND | 2,77570 € | Parametric Equivalent |
| EL5160IWZ-T7A | Renesas Electronics Corporation | 80 | EL5160IWZ-T7ACT-ND | 0,00000 € | Similar |
| MAX4224EUT+T | Analog Devices Inc./Maxim Integrated | 2.046 | MAX4224EUT+TCT-ND | 13,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,59642 € | 7.789,26 € |
| Unit Price without VAT: | 2,59642 € |
|---|---|
| Unit Price with VAT: | 3,08974 € |





