MFR Recommended
Similar
Similar
Similar
Similar

OPA656N/250G4 | |
|---|---|
DigiKey Part Number | OPA656N/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA656N/250G4 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA656N/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 295V/µs | |
Gain Bandwidth Product | 230 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 14mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,44328 € | 1.860,82 € |
| 500 | 7,25096 € | 3.625,48 € |
| 750 | 7,15467 € | 5.366,00 € |
| Unit Price without VAT: | 7,44328 € |
|---|---|
| Unit Price with VAT: | 8,85750 € |




