Similar
Similar
Similar

OPA656N/250 | |
|---|---|
DigiKey Part Number | OPA656N/250TR-ND - Tape & Reel (TR) OPA656N/250CT-ND - Cut Tape (CT) OPA656N/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA656N/250 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA656N/250 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 295V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 230 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 500 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6609MF/NOPB | Texas Instruments | 3.443 | LMH6609MF/NOPBCT-ND | 3,32000 € | Similar |
| LMH6609MFX/NOPB | Texas Instruments | 996 | 296-LMH6609MFX/NOPBCT-ND | 2,82000 € | Similar |
| MAX4104EUK+T | Analog Devices Inc./Maxim Integrated | 1.669 | MAX4104EUK+TCT-ND | 7,79000 € | Similar |




