Similar

OPA653IDRBR | |
|---|---|
DigiKey Part Number | OPA653IDRBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA653IDRBR |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA653IDRBR Models |
Category | Current - Supply 32mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 13 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2675V/µs | Package / Case 8-VDFN Exposed Pad |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA653IDBVT | Texas Instruments | 3.120 | 296-25788-1-ND | 11,11000 € | Similar |


