
OPA653IDBVT | |
|---|---|
DigiKey Part Number | 296-25788-2-ND - Tape & Reel (TR) 296-25788-1-ND - Cut Tape (CT) 296-25788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA653IDBVT |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA653IDBVT Models |
Category | Current - Supply 32mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 13 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2675V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 500 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 8,73700 € | 87,37 € |
| 25 | 8,14360 € | 203,59 € |
| 100 | 7,49120 € | 749,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,18012 € | 1.795,03 € |
| 500 | 6,99256 € | 3.496,28 € |
| 750 | 6,89864 € | 5.173,98 € |
| 1.250 | 6,79464 € | 8.493,30 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,22090 € |

