Video Amp, 1 DC Restoration 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA615IDGST

DigiKey Part Number
296-21396-2-ND - Tape & Reel (TR)
296-21396-1-ND - Cut Tape (CT)
296-21396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA615IDGST
Description
IC AMP DC RESTORATION 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 DC Restoration 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA615IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DC Restoration
Output Type
-
Number of Circuits
1
-3db Bandwidth
710 MHz
Slew Rate
2500V/µs
Current - Supply
13 mA
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
±4V ~ 6.2V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,79000 €14,79 €
1011,74000 €117,40 €
2510,98000 €274,50 €
10010,14450 €1.014,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,03864 €2.509,66 €
5009,79148 €4.895,74 €
7509,66767 €7.250,75 €
Manufacturers Standard Package
Unit Price without VAT:14,79000 €
Unit Price with VAT:17,60010 €

Other Suppliers on DigiKey

4.361In Stock
Ships from Rochester Electronics, LLC