
DEM-OPA-MSOP-1A | |
|---|---|
DigiKey Part Number | 296-30903-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-MSOP-1A |
Description | DEM-OPA-MSOP-1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10-MSOP Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Channels per IC 1 - Single |
Manufacturer Texas Instruments | Amplifier Type Standard (General Purpose) |
Packaging Box | Utilized IC / Part 10-MSOP Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |



