
OPA615IDGSR | |
|---|---|
DigiKey Part Number | OPA615IDGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA615IDGSR |
Description | IC AMP DC RESTORATION 10VSSOP |
Customer Reference | |
Detailed Description | Video Amp 1 DC Restoration 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA615IDGSR Models |
Category | Current - Supply 13 mA |
Manufacturer Texas Instruments | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) ±4V ~ 6.2V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications DC Restoration | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 10-VSSOP |
-3db Bandwidth 710 MHz | Base Product Number |
Slew Rate 2500V/µs |



