MFR Recommended

OPA606KP | |
|---|---|
DigiKey Part Number | OPA606KP-ND |
Manufacturer | |
Manufacturer Product Number | OPA606KP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA606KP Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 6.5mA |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 30V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 8 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4140AIPWR | Texas Instruments | 2.781 | 296-46322-1-ND | 10,41000 € | MFR Recommended |


