MFR Recommended

OPA604APG4 | |
|---|---|
DigiKey Part Number | OPA604APG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA604APG4 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA604APG4 Models |
Category | Current - Supply 5.3mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 48 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 25V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA604AU/2K5 | Texas Instruments | 8.486 | 296-46167-1-ND | 3,74000 € | MFR Recommended |


