
OPA564AIDWPR | |
|---|---|
DigiKey Part Number | 296-25454-2-ND - Tape & Reel (TR) 296-25454-1-ND - Cut Tape (CT) 296-25454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA564AIDWPR |
Description | IC OPAMP GP 1 CIRCUIT 20HSOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA564AIDWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 39mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,77000 € | 47,70 € |
| 25 | 4,41720 € | 110,43 € |
| 100 | 4,02900 € | 402,90 € |
| 250 | 3,84388 € | 960,97 € |
| 500 | 3,73232 € | 1.866,16 € |
| 1.000 | 3,64049 € | 3.640,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,56492 € | 7.129,84 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

