
OPA521IRGWT | |
|---|---|
DigiKey Part Number | 296-50222-2-ND - Tape & Reel (TR) 296-50222-1-ND - Cut Tape (CT) 296-50222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA521IRGWT |
Description | IC OPAMP GP 1 CIRCUIT 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA521IRGWT Models |
Category | Current - Supply 51mA |
Mfr | Current - Output / Channel 2.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 20-VQFN Exposed Pad |
Slew Rate 75V/µs | Supplier Device Package 20-VQFN (5x5) |
Gain Bandwidth Product 3.82 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,64300 € | 26,43 € |
| 25 | 2,42920 € | 60,73 € |
| 100 | 2,19500 € | 219,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,08308 € | 520,77 € |
| 500 | 2,01566 € | 1.007,83 € |
| 750 | 1,98192 € | 1.486,44 € |
| 1.250 | 1,94451 € | 2.430,64 € |
| 1.750 | 1,92265 € | 3.364,64 € |
| 2.500 | 1,90162 € | 4.754,05 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |


