TPS7A8300ARGWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA521IRGWR

DigiKey Part Number
296-51509-2-ND - Tape & Reel (TR)
296-51509-1-ND - Cut Tape (CT)
296-51509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA521IRGWR
Description
IC OPAMP GP 1 CIRCUIT 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
OPA521IRGWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
75V/µs
Gain Bandwidth Product
3.82 MHz
Current - Supply
78mA
Current - Output / Channel
2.5 A
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,56077 €4.682,31 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €