Standard (General Purpose) Amplifier 1 Circuit TO-3-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA512SM

DigiKey Part Number
OPA512SM-ND
Manufacturer
Manufacturer Product Number
OPA512SM
Description
IC OPAMP GP 1 CIRCUIT TO3-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-3-8
Datasheet
 Datasheet
EDA/CAD Models
OPA512SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
1 mV
Current - Supply
25mA
Current - Output / Channel
15 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
100 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-3-8
Supplier Device Package
TO-3-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.