Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4990QPWRQ1

DigiKey Part Number
296-OPA4990QPWRQ1TR-ND - Tape & Reel (TR)
296-OPA4990QPWRQ1CT-ND - Cut Tape (CT)
296-OPA4990QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4990QPWRQ1
Description
AUTOMOTIVE, QUAD, 40-V 1.1-MHZ L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
120µA (x4 Channels)
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Single Ended, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
4.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
10 pA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,95100 €19,51 €
251,78680 €44,67 €
1001,60640 €160,64 €
2501,52032 €380,08 €
5001,49410 €747,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,37289 €4.118,67 €
6.0001,34707 €8.082,42 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €