OPA4743EA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.420
Unit Price: 9,51000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4743EA/250G4

DigiKey Part Number
OPA4743EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4743EA/250G4
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4743EA/250G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.1mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4743EA/250Texas Instruments10.420296-36959-1-ND9,51000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,57936 €1.144,84 €
5004,45078 €2.225,39 €
7504,38633 €3.289,75 €
1.2504,31499 €5.393,74 €
1.7504,27327 €7.478,22 €
Manufacturers Standard Package
Unit Price without VAT:4,57936 €
Unit Price with VAT:5,44944 €