
OPA4743EA/250 | |
|---|---|
DigiKey Part Number | 296-36959-2-ND - Tape & Reel (TR) 296-36959-1-ND - Cut Tape (CT) 296-36959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4743EA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4743EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 7,43800 € | 74,38 € |
| 25 | 6,92160 € | 173,04 € |
| 100 | 6,35290 € | 635,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,90472 € | 1.476,18 € |
| 500 | 5,74612 € | 2.873,06 € |
| 750 | 5,66672 € | 4.250,04 € |
| 1.250 | 5,57872 € | 6.973,40 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |

