


OPA454AIDDAR | |
|---|---|
DigiKey Part Number | 296-41370-2-ND - Tape & Reel (TR) 296-41370-1-ND - Cut Tape (CT) 296-41370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA454AIDDAR |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA454AIDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 1.4 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.2mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,91300 € | 49,13 € |
| 25 | 4,55000 € | 113,75 € |
| 100 | 4,14980 € | 414,98 € |
| 250 | 4,03048 € | 1.007,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,64987 € | 9.124,67 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |










