


OPA453TA-1 | |
|---|---|
DigiKey Part Number | OPA453TA-1-ND |
Manufacturer | |
Manufacturer Product Number | OPA453TA-1 |
Description | IC OPAMP GP 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | OPA453TA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 38V/µs | |
Gain Bandwidth Product | 7.5 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,82000 € | 58,20 € |
| 50 | 5,14680 € | 257,34 € |
| 100 | 4,93800 € | 493,80 € |
| 250 | 4,71764 € | 1.179,41 € |
| 500 | 4,58488 € | 2.292,44 € |
| 1.000 | 4,47559 € | 4.475,59 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |




