Standard (General Purpose) Amplifier 1 Circuit TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA452TA

DigiKey Part Number
296-50638-ND
Manufacturer
Manufacturer Product Number
OPA452TA
Description
IC OPAMP GP 1 CIRCUIT TO220-7
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
OPA452TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
7 pA
Voltage - Input Offset
1 mV
Current - Supply
5.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
80 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-7
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.125 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10.125In Stock
Ships from Rochester Electronics, LLC