
OPA452TA-1G3 | |
|---|---|
DigiKey Part Number | 296-50637-ND |
Manufacturer | |
Manufacturer Product Number | OPA452TA-1G3 |
Description | IC OPAMP GP 1 CIRCUIT TO220-7 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | OPA452TA-1G3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |

