Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

OPA445ADDAR

DigiKey Part Number
OPA445ADDAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA445ADDAR
Description
IC OPAMP GP 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA445ADDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1.5 mV
Current - Supply
4.2mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
90 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,95486 €17.387,15 €
Manufacturers Standard Package
Unit Price without VAT:6,95486 €
Unit Price with VAT:8,27628 €