
OPA4391PWR | |
|---|---|
DigiKey Part Number | 296-OPA4391PWRTR-ND - Tape & Reel (TR) 296-OPA4391PWRCT-ND - Cut Tape (CT) 296-OPA4391PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4391PWR |
Description | QUAD, MICROPOWER, HIGH SPEED-TO- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 23.5µA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20400 € | 22,04 € |
| 25 | 2,02200 € | 50,55 € |
| 100 | 1,82200 € | 182,20 € |
| 250 | 1,72652 € | 431,63 € |
| 500 | 1,66902 € | 834,51 € |
| 1.000 | 1,62167 € | 1.621,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61009 € | 4.830,27 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


