Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4350EA/2K5 | |
|---|---|
DigiKey Part Number | OPA4350EA/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4350EA/2K5 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4350EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 38 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 5.2mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,98502 € | 9.962,55 € |
| Unit Price without VAT: | 3,98502 € |
|---|---|
| Unit Price with VAT: | 4,74217 € |










