Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6079IGN#TR | |
|---|---|
DigiKey Part Number | LTC6079IGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6079IGN#TR |
Description | IC OPAMP GP 750KHZ RRO 16SSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6079IGN#TR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 55µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 16-SSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARQZ | Analog Devices Inc. | 184 | AD8604ARQZ-ND | 3,94000 € | Similar |
| AD8604ARQZ-RL | Analog Devices Inc. | 0 | AD8604ARQZ-RLTR-ND | 2,16522 € | Similar |
| OPA4343EA/250 | Texas Instruments | 1.748 | OPA4343EACT-ND | 6,31000 € | Similar |
| OPA4343EA/2K5 | Texas Instruments | 0 | 296-29282-1-ND | 3,78000 € | Similar |
| OPA4350EA/250 | Texas Instruments | 1.677 | OPA4350EACT-ND | 10,62000 € | Similar |



