Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4343EA/2K5 | |
|---|---|
DigiKey Part Number | 296-29282-2-ND - Tape & Reel (TR) 296-29282-1-ND - Cut Tape (CT) 296-29282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4343EA/2K5 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4343EA/2K5 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARQZ | Analog Devices Inc. | 184 | AD8604ARQZ-ND | 3,94000 € | Similar |
| AD8604ARQZ-RL | Analog Devices Inc. | 0 | AD8604ARQZ-RLTR-ND | 2,16522 € | Similar |
| LTC6079CGN | Analog Devices Inc. | 0 | LTC6079CGN-ND | 0,00000 € | Similar |
| LTC6079CGN#PBF | Analog Devices Inc. | 0 | LTC6079CGN#PBF-ND | 7,12000 € | Similar |
| LTC6079CGN#TR | Analog Devices Inc. | 0 | LTC6079CGN#TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,42263 € | 8.556,57 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |



