
OPA4310SIRTER | |
|---|---|
DigiKey Part Number | 296-OPA4310SIRTERTR-ND - Tape & Reel (TR) 296-OPA4310SIRTERCT-ND - Cut Tape (CT) 296-OPA4310SIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4310SIRTER |
Description | QUAD, 5.5-V, 3-MHZ, HIGH-OUTPUT- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4310SIRTER Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 165µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 16-WFQFN Exposed Pad |
Gain Bandwidth Product 3 MHz | Supplier Device Package 16-WQFN (3x3) |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,00600 € | 25,15 € |
| 100 | 0,89530 € | 89,53 € |
| 250 | 0,84264 € | 210,66 € |
| 500 | 0,81086 € | 405,43 € |
| 1.000 | 0,80752 € | 807,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61422 € | 3.071,10 € |
| 10.000 | 0,60247 € | 6.024,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

