
OPA4244EA/250 | |
|---|---|
DigiKey Part Number | OPA4244EATR-ND - Tape & Reel (TR) OPA4244EACT-ND - Cut Tape (CT) OPA4244EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4244EA/250 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4244EA/250 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 40µA (x4 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4244EA/2K5 | Texas Instruments | 7.940 | 296-39132-1-ND | 3,79000 € | MFR Recommended |
| LM224APT | STMicroelectronics | 49.392 | 497-4043-1-ND | 0,53000 € | Similar |
| LM224PT | STMicroelectronics | 120.523 | 497-1548-1-ND | 0,35000 € | Similar |
| LM2902AQT14-13 | Diodes Incorporated | 2.500 | LM2902AQT14-13DICT-ND | 0,24000 € | Similar |
| LM2902AT14-13 | Diodes Incorporated | 0 | LM2902AT14-13-ND | 0,11007 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,34908 € | 587,27 € |
| 500 | 2,27502 € | 1.137,51 € |
| 750 | 2,23791 € | 1.678,43 € |
| 1.250 | 2,19680 € | 2.746,00 € |
| 1.750 | 2,17278 € | 3.802,36 € |
| 2.500 | 2,14967 € | 5.374,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05300 € | 30,53 € |
| 25 | 2,81200 € | 70,30 € |
| 100 | 2,54610 € | 254,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,73000 € | 68,25 € |
| 100 | 2,47200 € | 247,20 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

