
OPA4228UA/2K5 | |
|---|---|
DigiKey Part Number | OPA4228UA/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4228UA/2K5 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4228UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 33 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,78592 € | 14.464,80 € |
| Unit Price without VAT: | 5,78592 € |
|---|---|
| Unit Price with VAT: | 6,88524 € |

