
OPA4228PAG4 | |
|---|---|
DigiKey Part Number | OPA4228PAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA4228PAG4 |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4228PAG4 Models |
Category | Current - Supply 3.7mA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 11V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4228PA | Texas Instruments | 0 | 296-41592-5-ND | 13,36000 € | MFR Recommended |
| AD704JNZ | Analog Devices Inc. | 118 | AD704JNZ-ND | 15,36000 € | Similar |
| LT1127CN#PBF | Analog Devices Inc. | 0 | LT1127CN#PBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,73940 € | 336,97 € |
| Unit Price without VAT: | 6,73940 € |
|---|---|
| Unit Price with VAT: | 8,01989 € |




