OPA4227UAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.292
Unit Price: 11,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 224
Unit Price: 12,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: 11,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,35852 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.463
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33
Unit Price: 1,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.824
Unit Price: 1,24000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4227UAG4

DigiKey Part Number
OPA4227UAG4-ND
Manufacturer
Manufacturer Product Number
OPA4227UAG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4227UAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2.3V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 nA
Voltage - Input Offset
10 µV
Current - Supply
3.7mA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes