OPA4227PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 338
Unit Price: 17,41000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 22
Unit Price: 10,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 112
Unit Price: 13,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.458
Unit Price: 15,81000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4227PAG4

DigiKey Part Number
OPA4227PAG4-ND
Manufacturer
Manufacturer Product Number
OPA4227PAG4
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA4227PAG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA (x4 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
2.3V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
2.5 nA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4227PATexas Instruments338OPA4227PA-ND17,41000 €MFR Recommended
OPA4227UA/2K5Texas Instruments22296-29281-1-ND10,79000 €MFR Recommended
LT1125CN#PBFAnalog Devices Inc.112LT1125CN#PBF-ND13,36000 €Similar
OP470GPZAnalog Devices Inc.1.458OP470GPZ-ND15,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes