
OPA4209AIPWR | |
|---|---|
DigiKey Part Number | 296-49850-2-ND - Tape & Reel (TR) 296-49850-1-ND - Cut Tape (CT) 296-49850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4209AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4209AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 2.2mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,01300 € | 50,13 € |
| 25 | 4,64480 € | 116,12 € |
| 100 | 4,23960 € | 423,96 € |
| 250 | 4,04648 € | 1.011,62 € |
| 500 | 3,93012 € | 1.965,06 € |
| 1.000 | 3,83430 € | 3.834,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,02813 € | 8.056,26 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |





