
OPA4206ADR | |
|---|---|
DigiKey Part Number | 296-OPA4206ADRTR-ND - Tape & Reel (TR) 296-OPA4206ADRCT-ND - Cut Tape (CT) 296-OPA4206ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4206ADR |
Description | INPUT-OVERVOLTAGE-PROTECTED, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4206ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,63400 € | 46,34 € |
| 25 | 4,28800 € | 107,20 € |
| 100 | 3,90770 € | 390,77 € |
| 250 | 3,78556 € | 946,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,41601 € | 10.248,03 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

