
OPA4205ADT | |
|---|---|
DigiKey Part Number | 296-OPA4205ADTTR-ND - Tape & Reel (TR) 296-OPA4205ADTCT-ND - Cut Tape (CT) 296-OPA4205ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4205ADT |
Description | QUAD, RAIL-TO-RAIL BIPOLAR PRECI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4205ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,13500 € | 51,35 € |
| 25 | 4,75880 € | 118,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,14828 € | 1.037,07 € |
| 500 | 4,02950 € | 2.014,75 € |
| 750 | 3,97001 € | 2.977,51 € |
| 1.250 | 3,90410 € | 4.880,12 € |
| 1.750 | 3,86556 € | 6.764,73 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

