
OPA4205ADR | |
|---|---|
DigiKey Part Number | 296-OPA4205ADRTR-ND - Tape & Reel (TR) 296-OPA4205ADRCT-ND - Cut Tape (CT) 296-OPA4205ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4205ADR |
Description | QUAD, RAIL-TO-RAIL BIPOLAR PRECI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4205ADR Models |
Category | Current - Input Bias 100 pA |
Mfr | Voltage - Input Offset 4 µV |
Series | Current - Supply 220µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,06000 € | 50,60 € |
| 25 | 4,68680 € | 117,17 € |
| 100 | 4,27720 € | 427,72 € |
| 250 | 4,08184 € | 1.020,46 € |
| 500 | 3,96410 € | 1.982,05 € |
| 1.000 | 3,86720 € | 3.867,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,63835 € | 10.915,05 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

