
OPA4202IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4202IPWRTR-ND - Tape & Reel (TR) 296-OPA4202IPWRCT-ND - Cut Tape (CT) 296-OPA4202IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4202IPWR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09080 € | 27,27 € |
| 100 | 0,97270 € | 97,27 € |
| 250 | 0,91628 € | 229,07 € |
| 500 | 0,88234 € | 441,17 € |
| 1.000 | 0,85438 € | 854,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85632 € | 1.712,64 € |
| 4.000 | 0,83681 € | 3.347,24 € |
| 6.000 | 0,82704 € | 4.962,24 € |
| 10.000 | 0,81622 € | 8.162,20 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

