
OPA4189IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4189IPWRTR-ND - Tape & Reel (TR) 296-OPA4189IPWRCT-ND - Cut Tape (CT) 296-OPA4189IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4189IPWR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
-3db Bandwidth | 8 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 1.3mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,44700 € | 44,47 € |
| 25 | 4,11400 € | 102,85 € |
| 100 | 3,74830 € | 374,83 € |
| 250 | 3,57404 € | 893,51 € |
| 500 | 3,46900 € | 1.734,50 € |
| 1.000 | 3,38253 € | 3.382,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,37400 € | 10.122,00 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |







