
OPA4171AIPWR | |
|---|---|
DigiKey Part Number | 296-29651-2-ND - Tape & Reel (TR) 296-29651-1-ND - Cut Tape (CT) 296-29651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4171AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4171AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10300 € | 21,03 € |
| 25 | 1,92800 € | 48,20 € |
| 100 | 1,73600 € | 173,60 € |
| 250 | 1,64436 € | 411,09 € |
| 500 | 1,58914 € | 794,57 € |
| 1.000 | 1,54365 € | 1.543,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55143 € | 3.102,86 € |
| 4.000 | 1,51970 € | 6.078,80 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



