
OPA4170AID | |
|---|---|
DigiKey Part Number | 296-39131-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4170AID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4170AID Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 110µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,04800 € | 20,48 € |
| 50 | 1,77400 € | 88,70 € |
| 100 | 1,68880 € | 168,88 € |
| 250 | 1,59908 € | 399,77 € |
| 500 | 1,54494 € | 772,47 € |
| 1.000 | 1,50038 € | 1.500,38 € |
| 2.500 | 1,45334 € | 3.633,35 € |
| 5.000 | 1,42501 € | 7.125,05 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

