Standard (General Purpose) Amplifier 4 Circuit 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA404SG

DigiKey Part Number
296-OPA404SG-ND
Manufacturer
Manufacturer Product Number
OPA404SG
Description
IC OPAMP GP 4 CIRCUIT 14CDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA404SG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
260 µV
Mfr
Current - Supply
9mA (x4 Channels)
Series
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
35V/µs
Package / Case
14-CDIP (0.300", 7.62mm)
Gain Bandwidth Product
6.4 MHz
Supplier Device Package
14-CDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4140AIDRTexas Instruments0296-48634-1-ND11,81000 €MFR Recommended
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 18.12.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1191,17000 €191,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,17000 €
Unit Price with VAT:227,49230 €

Other Suppliers on DigiKey

1.115In Stock
Ships from Rochester Electronics, LLC