
OPA404KUE4 | |
|---|---|
DigiKey Part Number | OPA404KUE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA404KUE4 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA404KUE4 Models |
Category | Voltage - Input Offset 260 µV |
Mfr | Current - Supply 9mA (x4 Channels) |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA404KU | Texas Instruments | 86 | OPA404KU-ND | 26,30000 € | Direct |


