MFR Recommended

OPA404KU/1K | |
|---|---|
DigiKey Part Number | OPA404KU/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA404KU/1K |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA404KU/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 9mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,07467 € | 15.074,67 € |
| Unit Price without VAT: | 15,07467 € |
|---|---|
| Unit Price with VAT: | 17,93886 € |


