
OPA37GU/2K5 | |
|---|---|
DigiKey Part Number | 296-48633-2-ND - Tape & Reel (TR) 296-48633-1-ND - Cut Tape (CT) 296-48633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA37GU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA37GU/2K5 Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 11.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 63 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD795JRZ | Analog Devices Inc. | 189 | 505-AD795JRZ-ND | 13,01000 € | Similar |
| AD795JRZ-REEL7 | Analog Devices Inc. | 476 | AD795JRZ-REEL7CT-ND | 13,01000 € | Similar |
| AD797ANZ | Analog Devices Inc. | 38 | 505-AD797ANZ-ND | 20,34000 € | Similar |
| AD797BRZ | Analog Devices Inc. | 348 | 505-AD797BRZ-ND | 24,16000 € | Similar |
| AD797BRZ-REEL7 | Analog Devices Inc. | 1.369 | 505-AD797BRZ-REEL7CT-ND | 24,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52700 € | 25,27 € |
| 25 | 2,32200 € | 58,05 € |
| 100 | 2,09620 € | 209,62 € |
| 250 | 1,98864 € | 497,16 € |
| 500 | 1,97524 € | 987,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81401 € | 4.535,02 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


