MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA379AIDBVRG4 | |
|---|---|
DigiKey Part Number | OPA379AIDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA379AIDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA379AIDBVRG4 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 2.9µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 5 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 90 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA379AIDBVR | Texas Instruments | 0 | 296-32193-1-ND | 2,23000 € | MFR Recommended |
| LMP7731MF/NOPB | Texas Instruments | 7.764 | LMP7731MF/NOPBCT-ND | 1,97000 € | Similar |
| LMP7731MFE/NOPB | Texas Instruments | 1.111 | LMP7731MFE/NOPBCT-ND | 1,97000 € | Similar |
| LMP7731MFX/NOPB | Texas Instruments | 1.650 | 296-43851-1-ND | 1,67000 € | Similar |
| AD8505ARJZ-R2 | Analog Devices Inc. | 0 | AD8505ARJZ-R2TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46066 € | 1.381,98 € |
| 6.000 | 0,45014 € | 2.700,84 € |
| 9.000 | 0,44487 € | 4.003,83 € |
| 15.000 | 0,43904 € | 6.585,60 € |
| Unit Price without VAT: | 0,46066 € |
|---|---|
| Unit Price with VAT: | 0,54819 € |






