
OPA377AIDR | |
|---|---|
DigiKey Part Number | 296-OPA377AIDRTR-ND - Tape & Reel (TR) 296-OPA377AIDRCT-ND - Cut Tape (CT) 296-OPA377AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA377AIDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 760µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,84720 € | 21,18 € |
| 100 | 0,75180 € | 75,18 € |
| 250 | 0,70620 € | 176,55 € |
| 500 | 0,67876 € | 339,38 € |
| 1.000 | 0,67110 € | 671,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63233 € | 1.580,82 € |
| 5.000 | 0,61795 € | 3.089,75 € |
| 7.500 | 0,61076 € | 4.580,70 € |
| 12.500 | 0,60279 € | 7.534,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

