
OPA377AIDCKT | |
|---|---|
DigiKey Part Number | 296-28362-2-ND - Tape & Reel (TR) 296-28362-1-ND - Cut Tape (CT) 296-28362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA377AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85920 € | 21,48 € |
| 100 | 0,76290 € | 76,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71700 € | 179,25 € |
| 500 | 0,68934 € | 344,67 € |
| 750 | 0,67548 € | 506,61 € |
| 1.250 | 0,66011 € | 825,14 € |
| 1.750 | 0,65114 € | 1.139,50 € |
| 2.500 | 0,64250 € | 1.606,25 € |
| 6.250 | 0,62391 € | 3.899,44 € |
| 12.500 | 0,61271 € | 7.658,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

